
CB1.32D-IPX-SALMGT-12IN | |
---|---|
DigiKey Part Number | 2868-CB1.32D-IPX-SALMGT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.32D-IPX-SALMGT-12IN |
Description | COAX CBL MHF1 TO SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.32mm OD Coaxial Cable DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.32mm OD Coaxial Cable DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Green | |
Features | Double Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,56000 € | 13,56 € |
10 | 12,76400 € | 127,64 € |
25 | 12,05200 € | 301,30 € |
50 | 11,41740 € | 570,87 € |
100 | 10,84260 € | 1.084,26 € |
Unit Price without VAT: | 13,56000 € |
---|---|
Unit Price with VAT: | 16,13640 € |