CB1.32D-2IPX-1.5IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.32D-2IPX-10.5IN

DigiKey Part Number
2868-CB1.32D-2IPX-10.5IN-ND
Manufacturer
Manufacturer Product Number
CB1.32D-2IPX-10.5IN
Description
COAX CBL U.FL MHF1 TO U.FL MHF1
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.32mm OD Coaxial Cable DS 10.500" (266.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 to I-PEX MHF1
1st Connector
I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
10.500" (266.70mm)
Cable Type
1.32mm OD Coaxial Cable DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
9 GHz
Color
Green
Features
Double Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 77,20 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,17000 €6,17 €
105,80700 €58,07 €
255,48120 €137,03 €
505,19820 €259,91 €
1004,93240 €493,24 €
2504,48628 €1.121,57 €
5004,11744 €2.058,72 €
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €