
CB1.17LL-IPX-SAMGT-10IN | |
---|---|
DigiKey Part Number | 2868-CB1.17LL-IPX-SAMGT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-IPX-SAMGT-10IN |
Description | COAX CBL MHF1 TO SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.17mm OD LL Coaxial Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.000" (254.00mm) | |
Cable Type | 1.17mm OD LL Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Low Loss Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,09000 € | 9,09 € |
10 | 8,56100 € | 85,61 € |
25 | 8,08040 € | 202,01 € |
50 | 7,66020 € | 383,01 € |
100 | 7,27410 € | 727,41 € |
Unit Price without VAT: | 9,09000 € |
---|---|
Unit Price with VAT: | 10,81710 € |