
CB1.17LL-2IPX4L-7.5IN | |
|---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX4L-7.5IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX4L-7.5IN |
Description | COAX CBL MHF4L TO MHF4L 7.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 7.500" (190.50mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 7.500" (190.50mm) |
Series | Cable Type 1.17mm OD LL Coaxial Cable |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF4L to I-PEX MHF4L | Frequency - Max 12 GHz |
1st Connector I-PEX MHF4L Plug, Right Angle | Color Gray |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF4L Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,98000 € | 49,80 € |
| 25 | 4,70000 € | 117,50 € |
| 50 | 4,45340 € | 222,67 € |
| 100 | 4,23250 € | 423,25 € |
| 250 | 3,85004 € | 962,51 € |
| 500 | 3,52708 € | 1.763,54 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

