Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.17LL-2IPX4L-2IN

DigiKey Part Number
2868-CB1.17LL-2IPX4L-2IN-ND
Manufacturer
Manufacturer Product Number
CB1.17LL-2IPX4L-2IN
Description
COAX CBL MHF4L TO MHF4L 2"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF4L to I-PEX MHF4L
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
2.000" (50.80mm)
Cable Type
1.17mm OD LL Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 93,49 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,82000 €4,82 €
104,53500 €45,35 €
254,28560 €107,14 €
504,06200 €203,10 €
1003,85550 €385,55 €
2503,51124 €877,81 €
5003,21864 €1.609,32 €
Unit Price without VAT:4,82000 €
Unit Price with VAT:5,73580 €