
CB1.17LL-2IPX4L-275MM | |
|---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX4L-275MM-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX4L-275MM |
Description | COAX CBL MHF4L TO MHF4L |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 10.827" (275.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Lighthorse Technologies, Inc | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 10.827" (275.00mm) |
Packaging Bulk | Cable Type 1.17mm OD LL Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF4L to I-PEX MHF4L | Connector Impedance 50 Ohms |
1st Connector I-PEX MHF4L Plug, Right Angle | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector I-PEX MHF4L Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 5,27800 € | 52,78 € |
| 25 | 4,98880 € | 124,72 € |
| 50 | 4,72540 € | 236,27 € |
| 100 | 4,48750 € | 448,75 € |
| 250 | 4,07952 € | 1.019,88 € |
| 500 | 3,73956 € | 1.869,78 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

