
CB1.17LL-2IPX4L-10IN | |
|---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX4L-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX4L-10IN |
Description | COAX CBL MHF4L TO MHF4L 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 10.000" (254.00mm) |
Series | Cable Type 1.17mm OD LL Coaxial Cable |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF4L to I-PEX MHF4L | Frequency - Max 12 GHz |
1st Connector I-PEX MHF4L Plug, Right Angle | Color Gray |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF4L Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 5,20100 € | 52,01 € |
| 25 | 4,91240 € | 122,81 € |
| 50 | 4,65740 € | 232,87 € |
| 100 | 4,42800 € | 442,80 € |
| 250 | 4,02004 € | 1.005,01 € |
| 500 | 3,68856 € | 1.844,28 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

