CB1.17LL-2IPX4L-1.5IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.17LL-2IPX4L-10.5IN-6O

DigiKey Part Number
2868-CB1.17LL-2IPX4L-10.5IN-6O-ND
Manufacturer
Manufacturer Product Number
CB1.17LL-2IPX4L-10.5IN-6O
Description
COAX CBL MHF4L TO MHF4L 10.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 10.500" (266.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF4L to I-PEX MHF4L
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
10.500" (266.70mm)
Cable Type
1.17mm OD LL Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Gray
Features
Opposite Orientation, Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 77,20 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,63000 €5,63 €
105,30100 €53,01 €
255,00080 €125,02 €
504,74360 €237,18 €
1004,50350 €450,35 €
2504,09172 €1.022,93 €
5003,75716 €1.878,58 €
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €