
CB1.17LL-2IPX-1.5IN-6O | |
---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX-1.5IN-6O-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX-1.5IN-6O |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.17mm OD LL Coaxial Cable 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to I-PEX MHF1 | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.500" (38.10mm) | |
Cable Type | 1.17mm OD LL Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Gray | |
Features | Opposite Orientation, Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,76000 € | 4,76 € |
10 | 4,47800 € | 44,78 € |
25 | 4,22880 € | 105,72 € |
50 | 4,00600 € | 200,30 € |
100 | 3,80860 € | 380,86 € |
250 | 3,45692 € | 864,23 € |
500 | 3,17386 € | 1.586,93 € |
Unit Price without VAT: | 4,76000 € |
---|---|
Unit Price with VAT: | 5,66440 € |