
CB1.13-IPX4L-SARF3GT-10IN | |
---|---|
DigiKey Part Number | 2868-CB1.13-IPX4L-SARF3GT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPX4L-SARF3GT-10IN |
Description | COAX CBL MHF4L TO RP-SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to RP-SMA 1.13mm OD Coaxial Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,51000 € | 9,51 € |
10 | 8,95500 € | 89,55 € |
25 | 8,45800 € | 211,45 € |
50 | 8,01180 € | 400,59 € |
100 | 7,60870 € | 760,87 € |
Unit Price without VAT: | 9,51000 € |
---|---|
Unit Price with VAT: | 11,31690 € |