
CB1.13-IPX4L-SALF3GT-4IN | |
---|---|
DigiKey Part Number | 2868-CB1.13-IPX4L-SALF3GT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPX4L-SALF3GT-4IN |
Description | COAX CBL MHF4L TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.000" (101.60mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,23000 € | 12,23 € |
10 | 11,51200 € | 115,12 € |
25 | 10,86840 € | 271,71 € |
50 | 10,30220 € | 515,11 € |
100 | 9,78750 € | 978,75 € |
Unit Price without VAT: | 12,23000 € |
---|---|
Unit Price with VAT: | 14,55370 € |