CB1.13-IPX-SAMGT-10IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.13-IPX-SAMGT-6IN

DigiKey Part Number
2868-CB1.13-IPX-SAMGT-6IN-ND
Manufacturer
Manufacturer Product Number
CB1.13-IPX-SAMGT-6IN
Description
COAX CBL MHF1 TO SMA 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.000" (152.40mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Lighthorse Technologies Inc.
A separate 77,73 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,60000 €8,60 €
108,10200 €81,02 €
257,64360 €191,09 €
507,24640 €362,32 €
1006,88370 €688,37 €
Unit Price without VAT:8,60000 €
Unit Price with VAT:10,23400 €