
CB1.13-IPX-SAF3OGTX15-8IN | |
---|---|
DigiKey Part Number | 2868-CB1.13-IPX-SAF3OGTX15-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPX-SAF3OGTX15-8IN |
Description | COAX CBL MHF1 TO SMA 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,83000 € | 12,83 € |
10 | 12,07800 € | 120,78 € |
25 | 11,40880 € | 285,22 € |
50 | 10,80820 € | 540,41 € |
100 | 10,26790 € | 1.026,79 € |
Unit Price without VAT: | 12,83000 € |
---|---|
Unit Price with VAT: | 15,26770 € |