
CB0.81-2IPX4L-4.5IN-6O | |
---|---|
DigiKey Part Number | 2868-CB0.81-2IPX4L-4.5IN-6O-ND |
Manufacturer | |
Manufacturer Product Number | CB0.81-2IPX4L-4.5IN-6O |
Description | COAX CBL MHF4L TO MHF4L 4.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.500" (114.30mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | White | |
Features | Opposite Orientation, Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,11000 € | 5,11 € |
10 | 4,81200 € | 48,12 € |
25 | 4,53760 € | 113,44 € |
50 | 4,30620 € | 215,31 € |
100 | 4,09170 € | 409,17 € |
250 | 3,71428 € | 928,57 € |
500 | 3,40546 € | 1.702,73 € |
Unit Price without VAT: | 5,11000 € |
---|---|
Unit Price with VAT: | 6,08090 € |