Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB0.81-2IPX4L-3IN

DigiKey Part Number
2868-CB0.81-2IPX4L-3IN-ND
Manufacturer
Manufacturer Product Number
CB0.81-2IPX4L-3IN
Description
COAX CBL MHF4L TO MHF4L 3"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Lighthorse Technologies, Inc
Length
3.000" (76.20mm)
Series
Cable Type
0.81mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF4L to I-PEX MHF4L
Frequency - Max
12 GHz
1st Connector
I-PEX MHF4L Plug, Right Angle
Color
White
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHF4L Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 93,49 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,90000 €4,90 €
104,60600 €46,06 €
254,35160 €108,79 €
504,12200 €206,10 €
1003,91800 €391,80 €
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,83100 €