
MOC70P3 | |
|---|---|
DigiKey Part Number | 5728-MOC70P3-ND |
Manufacturer | |
Manufacturer Product Number | MOC70P3 |
Description | Photo-interrupter 5mm gap transi |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.197" (5mm) Transistor Slotted, PC Pins |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Light in Motion LLC | Current - Collector (Ic) (Max) 20 mA |
Packaging Tube | Voltage - Collector Emitter Breakdown (Max) 30 V |
Part Status Active | Response Time 5µs, 60µs |
Sensing Distance 0.197" (5mm) | Operating Temperature -55°C ~ 100°C |
Sensing Method Optical Flag | Mounting Type Through Hole, Flange |
Output Configuration Transistor | Package / Case Slotted, PC Pins |

