
LNA20006000B | |
|---|---|
DigiKey Part Number | 6167-LNA20006000B-ND |
Manufacturer | |
Manufacturer Product Number | LNA20006000B |
Description | 2GHz-6GHz Low Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC LNA 2GHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 12dBm | |
Gain | 25dB | |
Noise Figure | 1dB | |
RF Type | LNA | |
Voltage - Supply | 5V | |
Current - Supply | 40mA | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 € | 332,19 € |
| 20 | 323,58550 € | 6.471,71 € |
| Unit Price without VAT: | 332,19000 € |
|---|---|
| Unit Price with VAT: | 395,30610 € |

