
LBST0727A-2 | |
|---|---|
DigiKey Part Number | 6167-LBST0727A-2-ND |
Manufacturer | |
Manufacturer Product Number | LBST0727A-2 |
Description | 0.7GHz-2.7GHz Bias Tee SMA M/F |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 700MHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | Frequency 700MHz ~ 2.7GHz |
Manufacturer LiConn, Inc. | RF Type General Purpose |
Packaging Retail Package | Mounting Type Connector Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,19000 € | 112,19 € |
| 20 | 107,08750 € | 2.141,75 € |
| Unit Price without VAT: | 112,19000 € |
|---|---|
| Unit Price with VAT: | 133,50610 € |

