
LBST024B-4 | |
|---|---|
DigiKey Part Number | 6167-LBST024B-4-ND |
Manufacturer | |
Manufacturer Product Number | LBST024B-4 |
Description | 30MHz-24GHz Bias-T F/F |
Customer Reference | |
Detailed Description | RF IC Bias Tee 30MHz ~ 24GHz |
Datasheet | Datasheet |
Category | Function Bias Tee |
Manufacturer LiConn, Inc. | Frequency 30MHz ~ 24GHz |
Packaging Retail Package | Mounting Type Connector Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,23000 € | 208,23 € |
| 20 | 203,97600 € | 4.079,52 € |
| Unit Price without VAT: | 208,23000 € |
|---|---|
| Unit Price with VAT: | 247,79370 € |

