
LBST024B-1 | |
|---|---|
DigiKey Part Number | 6167-LBST024B-1-ND |
Manufacturer | |
Manufacturer Product Number | LBST024B-1 |
Description | 30MHz-24GHz Bias-T F/M |
Customer Reference | |
Detailed Description | RF IC Bias Tee 30MHz ~ 24GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 30MHz ~ 24GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,85000 € | 210,85 € |
| 20 | 206,54400 € | 4.130,88 € |
| Unit Price without VAT: | 210,85000 € |
|---|---|
| Unit Price with VAT: | 250,91150 € |

