
LBST024A-4 | |
|---|---|
DigiKey Part Number | 6167-LBST024A-4-ND |
Manufacturer | |
Manufacturer Product Number | LBST024A-4 |
Description | 20MHz-24GHz Bias-T SMA F/F |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 20MHz ~ 24GHz |
Datasheet | Datasheet |
Category | Frequency 20MHz ~ 24GHz |
Manufacturer LiConn, Inc. | RF Type General Purpose |
Packaging Retail Package | Mounting Type Connector Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,13000 € | 169,13 € |
| 20 | 165,73050 € | 3.314,61 € |
| Unit Price without VAT: | 169,13000 € |
|---|---|
| Unit Price with VAT: | 201,26470 € |

