
LBST024A-3 | |
|---|---|
DigiKey Part Number | 6167-LBST024A-3-ND |
Manufacturer | |
Manufacturer Product Number | LBST024A-3 |
Description | 20MHz-24GHz Bias-T SMA M/M |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 20MHz ~ 24GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 20MHz ~ 24GHz | |
RF Type | General Purpose | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,26000 € | 171,26 € |
| 20 | 167,81700 € | 3.356,34 € |
| Unit Price without VAT: | 171,26000 € |
|---|---|
| Unit Price with VAT: | 203,79940 € |

