
LBST020B-4 | |
|---|---|
DigiKey Part Number | 6167-LBST020B-4-ND |
Manufacturer | |
Manufacturer Product Number | LBST020B-4 |
Description | 30MHz-20GHz Bias-T SMA F/F |
Customer Reference | |
Detailed Description | RF IC Bias Tee 30MHz ~ 20GHz |
Datasheet | Datasheet |
Category | Function Bias Tee |
Manufacturer LiConn, Inc. | Frequency 30MHz ~ 20GHz |
Packaging Retail Package | Mounting Type Connector Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,23000 € | 157,23 € |
| 20 | 152,98200 € | 3.059,64 € |
| Unit Price without VAT: | 157,23000 € |
|---|---|
| Unit Price with VAT: | 187,10370 € |

