
LBST020A-4 | |
|---|---|
DigiKey Part Number | 6167-LBST020A-4-ND |
Manufacturer | |
Manufacturer Product Number | LBST020A-4 |
Description | 20MHz-20GHz Bias-T SMA F/F |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 20MHz ~ 20GHz |
Datasheet | Datasheet |
Category | Frequency 20MHz ~ 20GHz |
Manufacturer LiConn, Inc. | RF Type General Purpose |
Packaging Retail Package | Mounting Type Connector Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,38000 € | 139,38 € |
| 20 | 135,98400 € | 2.719,68 € |
| Unit Price without VAT: | 139,38000 € |
|---|---|
| Unit Price with VAT: | 165,86220 € |

