
LATTN03C | |
|---|---|
DigiKey Part Number | 6167-LATTN03C-ND |
Manufacturer | |
Manufacturer Product Number | LATTN03C |
Description | DC-3GHz 200W, 10 dB Attenuator |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 200W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Power (Watts) | 200W | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,17000 € | 265,17 € |
| 20 | 261,76900 € | 5.235,38 € |
| Unit Price without VAT: | 265,17000 € |
|---|---|
| Unit Price with VAT: | 315,55230 € |

