
UM0062-017-NB-1 | |
|---|---|
DigiKey Part Number | 2610-UM0062-017-NB-1-ND |
Manufacturer | |
Manufacturer Product Number | UM0062-017-NB-1 |
Description | CAPACITOR 62F 0%/20% 17V CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 62 F (EDLC) Supercapacitor 17 V Module 22mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 62 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 17 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 9.449" L x 1.850" W (240.00mm x 47.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,32000 € | 132,32 € |
| 10 | 116,58500 € | 1.165,85 € |
| 50 | 110,28000 € | 5.514,00 € |
| Unit Price without VAT: | 132,32000 € |
|---|---|
| Unit Price with VAT: | 157,46080 € |





