Parametric Equivalent

SM0062-018-P | |
|---|---|
DigiKey Part Number | 2610-SM0062-018-P-ND |
Manufacturer | |
Manufacturer Product Number | SM0062-018-P |
Description | CAPACITOR 62F 0%/20% 18V CHAS |
Customer Reference | |
Detailed Description | 62 F (EDLC) Supercapacitor 18 V Module 22mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer LICAP Technologies, Inc. | Termination Screw Terminals |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
Capacitance 62 F | Size / Dimension 9.449" L x 1.850" W (240.00mm x 47.00mm) |
Tolerance 0%, +20% | Height - Seated (Max) 2.992" (76.00mm) |
Voltage - Rated 18 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 22mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UM0062-018-P-1 | LICAP Technologies, Inc. | 15 | 2610-UM0062-018-P-1-ND | 135,41000 € | Parametric Equivalent |


