SM0058-015-NB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LICAP Technologies, Inc.
In Stock: 17
Unit Price: 135,41000 €
Datasheet

Parametric Equivalent


LICAP Technologies, Inc.
In Stock: 24
Unit Price: 135,41000 €
Datasheet
58 F (EDLC) Supercapacitor 15 V Module 22mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0058-015-NB

DigiKey Part Number
2610-SM0058-015-NB-ND
Manufacturer
Manufacturer Product Number
SM0058-015-NB
Description
CAPACITOR 58F 0%/20% 15V CHAS
Customer Reference
Detailed Description
58 F (EDLC) Supercapacitor 15 V Module 22mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 65°C
Manufacturer
LICAP Technologies, Inc.
Termination
Screw Terminals
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Obsolete
Package / Case
Module
Capacitance
58 F
Size / Dimension
9.449" L x 1.850" W (240.00mm x 47.00mm)
Tolerance
0%, +20%
Height - Seated (Max)
2.992" (76.00mm)
Voltage - Rated
15 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UM0058-015-NB-1LICAP Technologies, Inc.172610-UM0058-015-NB-1-ND135,41000 €Parametric Equivalent
UM0058-016-P-1LICAP Technologies, Inc.242610-UM0058-016-P-1-ND135,41000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes