
FEMDRW016G-88A43 | |
|---|---|
DigiKey Part Number | 5110-FEMDRW016G-88A43-ND |
Manufacturer | |
Manufacturer Product Number | FEMDRW016G-88A43 |
Description | 16GB EMMC MLC 5.1 -40C+85C INDW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 16GByte (NAND) eMMC_5.1 200 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 5ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 10,05700 € | 100,57 € |
| 25 | 9,74480 € | 243,62 € |
| 50 | 9,50960 € | 475,48 € |
| 152 | 9,13599 € | 1.388,67 € |
| 304 | 8,90678 € | 2.707,66 € |
| 608 | 8,68130 € | 5.278,23 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |



