
FC8RC0032G-R | |
|---|---|
DigiKey Part Number | 5110-FC8RC0032G-R-ND |
Manufacturer | |
Manufacturer Product Number | FC8RC0032G-R |
Description | MEMORY CARD SD 32GB 10 UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB Class 10, UHS Class 1 TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lexar Enterprise | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |

