
FC8RC0008G-R | |
|---|---|
DigiKey Part Number | 5110-FC8RC0008G-R-ND |
Manufacturer | |
Manufacturer Product Number | FC8RC0008G-R |
Description | MEMORY CARD SD 8GB FLASH NAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB FLASH - NAND |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Lexar Enterprise | Memory Size 8GB |
Series | Technology FLASH - NAND |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| 10 | 28,05900 € | 280,59 € |
| 25 | 27,16240 € | 679,06 € |
| 50 | 26,49080 € | 1.324,54 € |
| 120 | 25,65467 € | 3.078,56 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |

