
FC5RE2032G-R | |
|---|---|
DigiKey Part Number | 5110-FC5RE2032G-R-ND |
Manufacturer | |
Manufacturer Product Number | FC5RE2032G-R |
Description | MEM CARD MICROSD 32GB CLS 10 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10 TLC |
Category | Memory Size 32GB |
Manufacturer Lexar Enterprise | Speed Class 10 |
Packaging Tray | Technology TLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |

