Parametric Equivalent
Parametric Equivalent

FC5RE2016G-R | |
|---|---|
DigiKey Part Number | 5110-FC5RE2016G-R-ND |
Manufacturer | |
Manufacturer Product Number | FC5RE2016G-R |
Description | MEM CRD MICROSD 16GB 10UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Lexar Enterprise | Speed Class 10, UHS Class 3 |
Packaging Tray | Technology TLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCIT2/16GB | Kingston Technology | 4 | 6318-SDCIT2/16GB-ND | 55,41000 € | Parametric Equivalent |
| SDCIT2/16GBCP | Kingston Technology | 0 | 6318-SDCIT2/16GBCP-ND | 55,41000 € | Parametric Equivalent |



