
FC5NE2064G-E | |
|---|---|
DigiKey Part Number | 5110-FC5NE2064G-E-ND |
Manufacturer | |
Manufacturer Product Number | FC5NE2064G-E |
Description | MEM CARD MICROSD 64GB FLASH NAND |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB FLASH - NAND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lexar Enterprise | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Technology | FLASH - NAND | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 8,92000 € | 89,20 € |
| 25 | 8,64560 € | 216,14 € |
| 50 | 8,43820 € | 421,91 € |
| 120 | 8,17842 € | 981,41 € |
| 360 | 7,85731 € | 2.828,63 € |
| 600 | 7,71057 € | 4.626,34 € |
| 1.080 | 7,54411 € | 8.147,64 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |




