
LI-VENUS-ISX021-GMSL2-118H | |
---|---|
DigiKey Part Number | 2289-LI-VENUS-ISX021-GMSL2-118H-ND |
Manufacturer | |
Manufacturer Product Number | LI-VENUS-ISX021-GMSL2-118H |
Description | SONY DIAGONAL 6.99 MM CMOS SENSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1937 x 1297 CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1937 x 1297 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | ISX021 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height (Max) | 2.059" (52.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 406,38000 € | 406,38 € |
Unit Price without VAT: | 406,38000 € |
---|---|
Unit Price with VAT: | 483,59220 € |