
LI-USB30-OV8865 | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-OV8865-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-OV8865 |
Description | OMNIVISION OV8865 8M PIXELS SENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3264H x 2448V 1.4µm x 1.4µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 3264H x 2448V | |
Frames per Second | 10.0 | |
Voltage - Supply | 5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,12000 € | 254,12 € |
| Unit Price without VAT: | 254,12000 € |
|---|---|
| Unit Price with VAT: | 302,40280 € |

