
LI-USB30-IMX290 | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-IMX290-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-IMX290 |
Description | SONY IMX290 HD USB 3.0 CAMERA |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1945H x 1109V 2.9µm x 2.9µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.9µm x 2.9µm | |
Active Pixel Array | 1945H x 1109V | |
Frames per Second | 30.0 | |
Voltage - Supply | 5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C |


