



LI-USB30-IMX225C | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-IMX225C-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-IMX225C |
Description | SONY IMX225 1.27M PIXEL HD USB 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1312 x 993 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Sensor IMX225 |
Manufacturer Leopard Imaging Inc. | Type CMOS |
Packaging Bulk | Interface USB 3.0 |
Part Status Active | Pixel Size 3.75µm x 3.75µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 1312 x 993 | Package / Case Module |
Frames per Second 30.0 | Size / Dimension 1.024" L x 1.024" W (26.00mm x 26.00mm) |
Shutter Rolling | Height (Max) 0.579" (14.70mm) |
Lens Mount CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,21000 € | 361,21 € |
| Unit Price without VAT: | 361,21000 € |
|---|---|
| Unit Price with VAT: | 429,83990 € |

