1928 x 1208 Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-USB30-AR0231-GMSL-R7-200H

DigiKey Part Number
2289-LI-USB30-AR0231-GMSL-R7-200H-ND
Manufacturer
Manufacturer Product Number
LI-USB30-AR0231-GMSL-R7-200H
Description
ONSEMI AR0231 RCCB SENSORMAXIMUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1928 x 1208 Serial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Manufacturer
Leopard Imaging Inc.
Pixel Size
3µm x 3µm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Resolution
1928 x 1208
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Frames per Second
30.0
Height (Max)
1.864" (47.34mm)
Sensor
AR0231
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1491,53000 €491,53 €
Manufacturers Standard Package
Unit Price without VAT:491,53000 €
Unit Price with VAT:584,92070 €