1928 x 1208 Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-USB30-AR0231-GMSL-R7-120H

DigiKey Part Number
2289-LI-USB30-AR0231-GMSL-R7-120H-ND
Manufacturer
Manufacturer Product Number
LI-USB30-AR0231-GMSL-R7-120H
Description
ONSEMI AR0231 RCCB SENSORMAXIMUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1928 x 1208 Serial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Manufacturer
Leopard Imaging Inc.
Pixel Size
3µm x 3µm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Resolution
1928 x 1208
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Frames per Second
30.0
Height (Max)
1.872" (47.54mm)
Sensor
AR0231
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1487,63000 €487,63 €
Manufacturers Standard Package
Unit Price without VAT:487,63000 €
Unit Price with VAT:580,27970 €