1928 x 1208 Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-USB30-AR0231-GMSL-R7-060H

DigiKey Part Number
2289-LI-USB30-AR0231-GMSL-R7-060H-ND
Manufacturer
Manufacturer Product Number
LI-USB30-AR0231-GMSL-R7-060H
Description
ONSEMI AR0231 RCCB SENSORMAXIMUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1928 x 1208 Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
1928 x 1208
Frames per Second
30.0
Shutter
-
Lens Mount
-
Sensor
AR0231
Type
-
Interface
Serial
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height (Max)
2.017" (51.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1493,77000 €493,77 €
Manufacturers Standard Package
Unit Price without VAT:493,77000 €
Unit Price with VAT:587,58630 €