
LI-OV580-OV7251ST | |
|---|---|
DigiKey Part Number | 2289-LI-OV580-OV7251ST-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV580-OV7251ST |
Description | DUAL OV7251 VGA CMOS SENSORSUPPO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monochrome 640 x 480 Global CMOS MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 640 x 480 | |
Frames per Second | 100.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | OV7251 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.315" W (10.00mm x 8.00mm) | |
Height (Max) | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,08000 € | 500,08 € |
| Unit Price without VAT: | 500,08000 € |
|---|---|
| Unit Price with VAT: | 595,09520 € |


