
LI-OV13850-MIPI-AF | |
---|---|
DigiKey Part Number | 2289-LI-OV13850-MIPI-AF-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV13850-MIPI-AF |
Description | MOD CAM MIPI 13M PIX AUTO FOCUS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 4416 x 1242 | |
Frames per Second | 100.0 | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | - | |
Type | CMOS | |
Interface | Serial | |
Pixel Size | 2µm x 2µm | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,20000 € | 83,20 € |
Unit Price without VAT: | 83,20000 € |
---|---|
Unit Price with VAT: | 99,00800 € |