
LI-IMX424-GMSL2-040H | |
|---|---|
DigiKey Part Number | 2289-LI-IMX424-GMSL2-040H-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX424-GMSL2-040H |
Description | SONY DIAGONAL 9.69MM (TYPE 1/1.7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3849 x 1929 CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer Leopard Imaging Inc. | Interface USB 3.0 |
Packaging Bulk | Pixel Size 2.25µm x 2.25µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 3849 x 1929 | Package / Case Module |
Lens Mount M12 | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Sensor IMX424 | Height (Max) 1.548" (39.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,14000 € | 445,14 € |
| Unit Price without VAT: | 445,14000 € |
|---|---|
| Unit Price with VAT: | 529,71660 € |

