
LI-FLEX03 | |
|---|---|
DigiKey Part Number | 2289-LI-FLEX03-ND |
Manufacturer | |
Manufacturer Product Number | LI-FLEX03 |
Description | 60MM 36-PIN 0.5MM PITCH FLEX CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flex Cable For Cameras |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flex Cable | |
For Use With/Related Products | Cameras |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |

