
LI-AR0231-GMSL-R7-200H | |
|---|---|
DigiKey Part Number | 2289-LI-AR0231-GMSL-R7-200H-ND |
Manufacturer | |
Manufacturer Product Number | LI-AR0231-GMSL-R7-200H |
Description | ONSEMI AR0231 RCCB SENSOR MAXIMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1928 x 1208 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1928 x 1208 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | AR0231 | |
Type | - | |
Interface | - | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 1.864" (47.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,38000 € | 343,38 € |
| Unit Price without VAT: | 343,38000 € |
|---|---|
| Unit Price with VAT: | 408,62220 € |

