FAW-1212-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAW-1212-T1

DigiKey Part Number
2289-FAW-1212-T1-ND
Manufacturer
Manufacturer Product Number
FAW-1212-T1
Description
MICRO COAX I-PEX CABLE: 200MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
White, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,05000 €25,05 €
Manufacturers Standard Package
Unit Price without VAT:25,05000 €
Unit Price with VAT:29,80950 €