DSL612A-650-F2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSL612A-650-F2.0
DSL612A-650-F2.0

DSL612A-650-F2.0

DigiKey Part Number
2289-DSL612A-650-F2.0-ND
Manufacturer
Manufacturer Product Number
DSL612A-650-F2.0
Description
M12XP0.5, 1/1.8, 11.9 MM FOCAL L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F2 1/1.8" CS-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wide Angle
Focal Length
11.9mm
Magnification
-
Focal Ratio
F2
Compatible Sensor Size (Max)
1/1.8"
Field of View
30° x 40°
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
M12 x P0.5
Diameter
22.0mm Dia
Length
18.1mm
Mounting Type
CS-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,87000 €76,87 €
Manufacturers Standard Package
Unit Price without VAT:76,87000 €
Unit Price with VAT:91,47530 €