Wide Angle Lens F2 1/2.5" CS-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-6IR(5MP)-L

DigiKey Part Number
2289-CS-6IR(5MP)-L-ND
Manufacturer
Manufacturer Product Number
CS-6IR(5MP)-L
Description
5MP 1/2.5" 6MM F2.0 CS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F2 1/2.5" CS-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wide Angle
Focal Length
6.0mm
Magnification
-
Focal Ratio
F2
Compatible Sensor Size (Max)
1/2.5"
Field of View
43.5° x 60.49°
Working Distance
300mm (Min)
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
28.0mm Dia
Length
29.5mm
Mounting Type
CS-Mount
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,56000 €33,56 €
Manufacturers Standard Package
Unit Price without VAT:33,56000 €
Unit Price with VAT:39,93640 €