
CS-25IR(5MP)-3 | |
|---|---|
DigiKey Part Number | 2289-CS-25IR(5MP)-3-ND |
Manufacturer | |
Manufacturer Product Number | CS-25IR(5MP)-3 |
Description | 5MP 1/2" 25MM F2.0 CS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2 1/2" CS-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 25.0mm | |
Magnification | - | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 1/2" | |
Field of View | 11.28° x 15.04° | |
Working Distance | 300mm (Min) | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | 28.0mm Dia | |
Length | 32.4mm | |
Mounting Type | CS-Mount | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,56000 € | 33,56 € |
| Unit Price without VAT: | 33,56000 € |
|---|---|
| Unit Price with VAT: | 39,93640 € |

